LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM021002GKS14 product image
Images for reference only

VISHAY RCMM021002GKS14

Manufacturer
MPN
RCMM021002GKS14
LCSC Part #
C1137828
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 10kΩ ±2% 0.5W Through Hole,D2.5xL6.5mm
DatasheetVISHAY RCMM021002GKS14
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0571$ 3.06
200+$ 1.1829$ 236.58
500+$ 1.1426$ 571.30
1,000+$ 1.1209$ 1120.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance10kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C1002FCT00VISHAYThrough Hole,D2.5xL6.5mm19,310$ 0.0604
MRS25000C1002FCT00VISHAYThrough Hole,D2.5xL6.5mm3,760$ 0.0705
MBB02070C1002FC100VISHAYThrough Hole,D2.5xL6.5mm5$ 0.2727
SFR25H0001002FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0643
SFR25H0001002FA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0241
MRS25000C1002FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0154
MBB02070D1002FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0901
MBB0207CC1002FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.3584
MRS25000C1002FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0941
MBB02070D1002FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1388