Alliance Memory AS29CF800B-55TIN
| Manufacturer | |
| Mfr. Part # | AS29CF800B-55TIN |
| LCSC Part # | C1137476 |
| Package | TSOPI-48 |
| Customer # | |
| Key Attributes | 1M X 8Bit / 512K X 16Bit CMOS 5.0Volt-only - PARALLEL NOR FLASH |
| Description | 4.5V~5.5V 8Mbit Parallel Port (Parallel) TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.8878 | $ 14.89 |
10+ | $ 14.4789 | $ 144.79 |
Standard Packaging 96/Full
Tray | ||
Better price for more quantity?
$