MAXIM MAX7044AKA+T
| Manufacturer | |
| Mfr. Part # | MAX7044AKA+T |
| LCSC Part # | C113734 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | 300MHz to 450MHz High-Efficiency, Crystal-Based +13dBm ASK Transmitter |
| Description | 100Kbps 2.1V~3.6V SOT-23-8 RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
187 
187
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0702 | $ 1.07 |
10+ | $ 1.0465 | $ 10.47 |
30+ | $ 1.0322 | $ 30.97 |
100+ | $ 1.0164 | $ 101.64 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$