Rubycon 10MXG27000MEFCSN22X50
| Manufacturer | |
| MPN | 10MXG27000MEFCSN22X50 |
| LCSC Part # | C1137087 |
| Packaging | Through Hole,D22xL50mm |
| Customer # | |
| Key Attributes | ±20% 10V 27000uF Through Hole,D22xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 10MXG27000MEFCSN22X50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 27000uF | |
| Ripple Current | 3.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 27000uF | |
| Ripple Current | 3.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5732 | $ 1.57 |
| 200+ | $ 0.6098 | $ 121.96 |
| 500+ | $ 0.5882 | $ 294.10 |
| 1,000+ | $ 0.5774 | $ 577.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 27000uF | |
| Ripple Current | 3.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 27000uF | |
| Ripple Current | 3.17A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1137087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 16MXG27000MEFCSN22X50 | Rubycon | Upgrade | Through Hole,D22xL50mm | 0 | $ 2.2458 |

