LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS SI5332AD09101-GM1 product image
Immagini a scopo illustrativo

SILICON LABS SI5332AD09101-GM1

Produttore
Cod. Prod.
SI5332AD09101-GM1
Cod. LCSC
C1136700
Imballo
QFN-32-EP(5x5)
Numero Cliente
Attr. chiave
1.8V~3.3V 333.33MHz I2C 12 QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Scheda TecnicaSILICON LABS SI5332AD09101-GM1
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 17.2166$ 17.22
200+$ 6.6621$ 1332.42
490+$ 6.4291$ 3150.26
980+$ 6.3133$ 6187.03
Package Standard490/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSILICON LABS
ImballoQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Output Frequency(Max)333.33MHz
InterfaceI2C
FeaturesBuilt-in phase-locked loop;Spread spectrum;Integrated reference source solution (XO/TCXO);Multi-source clock input
Number of Outputs12

Descrizione

Traduzione AI

Based on Silicon Labs proprietary MultiSynth flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (190 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error. The device offers multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. Further, the signal format of each clock output is user-configurable. Given its frequency, format, and supply voltage flexibility, the Si5332 is ideally suited to replace multiple clock ICs and oscillators with a single device. The Si5332 is quickly and easily configured using ClockBuilder Pro software. ClockBuilder Pro assigns a custom part number for each unique configuration. Devices ordered with custom part numbers are factory-programmed free of charge, making it easy to get a custom clock uniquely tailored for each application. Using the Si5332's I2C interface, the device may be user-configured at power-up or internally-configured NVM programmed with new configuration using the ClockBuilder Pro Field Programmer.

Caratteristiche

Traduzione AI
  • Any-Frequency 6/8/12-output programmable clock generators
  • Offered in three different package sizes, supporting different combinations of output clocks and user configurable hardware input pins
  • 32-pin, up to 6 outputs
  • 40-pin, up to 8 outputs
  • 48-pin, up to 12 outputs
  • MultiSynth technology enables anyfrequency synthesis on any output up to 250 MHz
  • Highly configurable output path featuring a cross point mux
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Embedded 50 MHz crystal option
  • Input frequency range:
    • External crystal: 16 to 50 MHz
    • Differential clock: 10 to 250 MHz
    • LVCMOS clock: 10 to 170 MHz
  • Output frequency range:
    • Differential: 5 to 333.33 MHz
    • LVCMOS: 5 to 170 MHz
  • User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
  • Multi-profile configuration support
  • Temperature range: -40 to +85 ℃
  • Down and center spread spectrum
  • RoHS-6 compliant

Applicazioni

Traduzione AI
  • Servers, Storage, Search Acceleration
  • Communications
  • Ethernet Switches, Routers
  • Broadcast Video
  • Small Cells, Mobile Backhaul/Fronthaul
  • Test and Measurement
  • Print Imaging
  • Industrial, Embedded Computing

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SI5332AD09101-GM1RSILICON LABSQFN-32-EP(5x5)0$ 17.1547