LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54061DRBR product image
  • TPS54061DRBR thumbnail 1
  • TPS54061DRBR thumbnail 2
  • TPS54061DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54061DRBRRoHS

Manufacturer
MPN
TPS54061DRBR
LCSC Part #
C113613
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
60V 200mA Synchronous Buck DC-DC Converter
Datasheetpdf iconTI TPS54061DRBR
In-Stock: 5,022
5,022 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1351$ 1.14
10+$ 0.9416$ 9.42
30+$ 0.8359$ 25.08
100+$ 0.7155$ 71.55
500+$ 0.618$ 309.00
1,000+$ 0.5936$ 593.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-8-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.7V~60V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current200mA
Quiescent Current90uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS54061 is a 60V, 200mA synchronous step-down DC-DC converter with integrated high-side and low-side MOSFETs. Current-mode control provides simple external compensation and flexible component selection. Non-switching supply current is 90μA. Using the enable pin reduces shutdown supply current to 1.4μA. To improve efficiency under light-load conditions, the low-side MOSFET acts as a diode when inductor current reaches zero. The UVLO is internally set to 4.5V but can be raised using resistors on the two enable pins. The output voltage startup ramp is controlled by an internal soft-start timer. An adjustable switching frequency range enables high efficiency and optimization of external component size. Frequency foldback and thermal shutdown protect the device under overload conditions. The TPS54061 integrates MOSFETs and a bootstrap recharge diode, and the compact 3.00mm×3.00mm thermally enhanced VSON package minimizes IC package size, enabling small-form-factor designs.

Features

AI Translation
  • Integrated high-side and low-side MOSFETs
  • Diode emulation peak current mode control for improved light-load efficiency
  • 90μA operating quiescent current, 1.4μA shutdown supply current
  • Adjustable switching frequency: 50kHz to 1100kHz
  • Synchronization to external clock
  • Internal soft-start
  • 0.8V ±1% voltage reference
  • Stable operation with ceramic output capacitors or low-cost aluminum electrolytic capacitors
  • Cycle-by-cycle current limiting, overtemperature, OVP, and frequency foldback protection
  • 3mm×3mm VSON-8 package with thermal pad
  • Operating junction temperature range: -40℃ to 150℃

Applications

AI Translation
  • 4mA to 20mA current loop powered sensors
  • Low-power standby or bias voltage supply
  • Industrial process control, instrumentation, and safety systems
  • High-efficiency alternative to high-voltage linear regulators