LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC7812CDTRKG product image
  • MC7812CDTRKG thumbnail 1
  • MC7812CDTRKG thumbnail 2
  • MC7812CDTRKG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC7812CDTRKGRoHS

Manufacturer
MPN
MC7812CDTRKG
LCSC Part #
C113538
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
1.0 A Positive Voltage Regulators
Datasheetpdf icononsemi MC7812CDTRKG
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3287$ 1.64
50+$ 0.2547$ 12.74
150+$ 0.223$ 33.45
500+$ 0.1834$ 91.70
2,500+$ 0.1658$ 414.50
5,000+$ 0.1552$ 776.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-252-2(DPAK)
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)3.4mA
Output ConfigurationPositive
Operating Voltage27V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features

AI Translation
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices