TI SN74AHCT1G08DBVR
| Manufacturer | |
| MPN | SN74AHCT1G08DBVR |
| LCSC Part # | C113521 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2-input positive-AND gate. The device performs the Boolean function Y = A · B or Y = (A + B) (overline) in positive logic. Low I_CC current allows this device to be used in powersensitive or battery-powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum propagation delay (tpd) of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- TV, Set-Top Box, and Audio
- Wireless Infrastructure
- Factory Automation and Control
- PC and Notebooks
- Building Automation
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Printers
- Test and Measurement
- EPOS (Electronic Point of Sale)
- Telecom Infrastructure Projectors
In-Stock: 24,440
24,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.092 | $ 0.46 |
| 50+ | $ 0.0744 | $ 3.72 |
| 150+ | $ 0.0653 | $ 9.80 |
| 500+ | $ 0.0578 | $ 28.90 |
| 3,000+ | $ 0.0552 | $ 165.60 |
| 6,000+ | $ 0.0535 | $ 321.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHCT1G08 device is a single 2-input positive-AND gate. The device performs the Boolean function Y = A · B or Y = (A + B) (overline) in positive logic. Low I_CC current allows this device to be used in powersensitive or battery-powered applications.
Features
AI Translation
- Operating Range: 4.5 V to 5.5 V
- Maximum propagation delay (tpd) of 7.1 ns at 5 V
- Low Power Consumption: Maximum ICC of 10 μA
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA
- Per JESD 17
Applications
AI Translation
- TV, Set-Top Box, and Audio
- Wireless Infrastructure
- Factory Automation and Control
- PC and Notebooks
- Building Automation
- Grid Infrastructure
- Medical, Healthcare, and Fitness
- Printers
- Test and Measurement
- EPOS (Electronic Point of Sale)
- Telecom Infrastructure Projectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



