Nexperia HEF4051BT,653
| Manufacturer | |
| Mfr. Part # | HEF4051BT,653 |
| LCSC Part # | C11351 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-channel analog multiplexer/demultiplexer |
| Description | 3V~15V 350Ω 1 5ns SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
53,040 
53,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2978 | $ 1.49 |
50+ | $ 0.2408 | $ 12.04 |
150+ | $ 0.2164 | $ 32.46 |
500+ | $ 0.1859 | $ 92.95 |
2,500+ | $ 0.1724 | $ 431.00 |
5,000+ | $ 0.1642 | $ 821.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$