TI CD4017BM96
| Manufacturer | |
| MPN | CD4017BM96 |
| LCSC Part # | C11349 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS Counter/Dividers High-Voltage Types |
| Datasheet | TI CD4017BM96 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 135ns | |
| Count Rate | 5.5MHz | |
| Features | Static operation;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 135ns | |
| Count Rate | 5.5MHz | |
| Features | Static operation;Reset function;Cascade counter |
Introduction
CD4017B and CD4022B are 5- stage and 4- stage Johnson counters having 10 and 8 decoded outputs, respectively. Inputs include a CLOCK a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times.
These counters are advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Counter advancement via the clock line is inhibited when the CLOCK INHIBIT signal is high. A high RESET signal clears the counter to its zero count. Use of the Johnson counter configuration permits high- speed operation, 2- input decode- gating and spike- free decoded outputs. Anti- lock gating is provided, thus assuring proper counting sequence. The decoded outputs are normally low and go high only at their respective decoded time slot. Each decoded output remains high for one full clock cycle. A CARRY- OUT signal completes one cycle every 10 clock input cycles in the CD4017B or every 8 clock input cycles in the CD4022B and is used to ripple- clock the succeeding device in a multi- device counting chain.
Features
- Fully static operation
- Medium-speed operation ... 10 MHz (typ.) at VDD = 10 V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of SDEC Tentative Standard No. 13A, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Decade counter/decimal decode display (CD4017B)
- Binary counter/decoder
- Frequency division
- Counter control/timers
- Divide-by-N counting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7347 | $ 0.73 |
| 10+ | $ 0.6147 | $ 6.15 |
| 30+ | $ 0.5539 | $ 16.62 |
| 100+ | $ 0.4947 | $ 49.47 |
| 500+ | $ 0.4405 | $ 220.25 |
| 1,000+ | $ 0.4224 | $ 422.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 135ns | |
| Count Rate | 5.5MHz | |
| Features | Static operation;Reset function;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 135ns | |
| Count Rate | 5.5MHz | |
| Features | Static operation;Reset function;Cascade counter |
Introduction
CD4017B and CD4022B are 5- stage and 4- stage Johnson counters having 10 and 8 decoded outputs, respectively. Inputs include a CLOCK a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times.
These counters are advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Counter advancement via the clock line is inhibited when the CLOCK INHIBIT signal is high. A high RESET signal clears the counter to its zero count. Use of the Johnson counter configuration permits high- speed operation, 2- input decode- gating and spike- free decoded outputs. Anti- lock gating is provided, thus assuring proper counting sequence. The decoded outputs are normally low and go high only at their respective decoded time slot. Each decoded output remains high for one full clock cycle. A CARRY- OUT signal completes one cycle every 10 clock input cycles in the CD4017B or every 8 clock input cycles in the CD4022B and is used to ripple- clock the succeeding device in a multi- device counting chain.
Features
- Fully static operation
- Medium-speed operation ... 10 MHz (typ.) at VDD = 10 V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of SDEC Tentative Standard No. 13A, "Standard Specifications for Description of 'B' Series CMOS Devices"
Applications
- Decade counter/decimal decode display (CD4017B)
- Binary counter/decoder
- Frequency division
- Counter control/timers
- Divide-by-N counting
C11349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CD4017CM/TR | HGSEMI | Similar | SOP-16 | 3,365 | $ 0.1316 | ||
| CD4017BDTR(XBLW) | XBLW | Similar | SOP-16 | 770 | $0.1215 $0.1278 | ||
| CD4017SA16.TR | Wuxi I-core Elec | Similar | SOP-16 | 3,835 | $ 0.119 | ||
| CD4017BM | TI | Alt. Packaging | SOIC-16 | 0 | $ 2.081 |



