TI REF5025AIDR
| Manufacturer | |
| MPN | REF5025AIDR |
| LCSC Part # | C11341 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Noise, Very Low Drift, Precision Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.7V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing current, and have excellent line and load regulation. Excellent temperature drift (3 ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both high grade (REF50xxIDGK and REF50xxID) and standard grade (REF50xxAIDGK and REF50xxAID). The reference voltages are offered in 8-pin VSSOP and SOIC packages, and are specified from -40°C to 125°C.
Features
- Low Temperature Drift: High-Grade: 3 ppm/°C (Max) Standard-Grade: 8 ppm/°C (Max)
- High Accuracy: High-Grade: 0.05% (Max) Standard-Grade: 0.1% (Max)
- Low Noise: 3 μVPP/V
- Excellent Long-Term Stability: 45 ppm/1000 hr (Typ) after 1000 Hours
- High-Output Current: ±10 mA
- Temperature Range: -40°C to 125°C
Applications
- Precision Data Acquisition Systems
- ATE Equipment
- Industrial Process Controls
- Medical Instrumentation
- Pressure and Temperature Transmitters
- Seismic monitoring systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9344 | $ 0.93 |
| 10+ | $ 0.7979 | $ 7.98 |
| 30+ | $ 0.702 | $ 21.06 |
| 100+ | $ 0.6224 | $ 62.24 |
| 500+ | $ 0.598 | $ 299.00 |
| 1,000+ | $ 0.5834 | $ 583.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.7V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing current, and have excellent line and load regulation. Excellent temperature drift (3 ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems. Each reference voltage is available in both high grade (REF50xxIDGK and REF50xxID) and standard grade (REF50xxAIDGK and REF50xxAID). The reference voltages are offered in 8-pin VSSOP and SOIC packages, and are specified from -40°C to 125°C.
Features
- Low Temperature Drift: High-Grade: 3 ppm/°C (Max) Standard-Grade: 8 ppm/°C (Max)
- High Accuracy: High-Grade: 0.05% (Max) Standard-Grade: 0.1% (Max)
- Low Noise: 3 μVPP/V
- Excellent Long-Term Stability: 45 ppm/1000 hr (Typ) after 1000 Hours
- High-Output Current: ±10 mA
- Temperature Range: -40°C to 125°C
Applications
- Precision Data Acquisition Systems
- ATE Equipment
- Industrial Process Controls
- Medical Instrumentation
- Pressure and Temperature Transmitters
- Seismic monitoring systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



