TI TPS60403DBVR
| Manufacturer | |
| Mfr. Part # | TPS60403DBVR |
| LCSC Part # | C11338 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | UNREGULATED 60-mA CHARGE PUMP VOLTAGE INVERTER |
| Description | Inverted 250kHz -5.5V~-1.6V 60mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,995
5,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3875 | $ 1.94 |
50+ | $ 0.3114 | $ 15.57 |
150+ | $ 0.2743 | $ 41.15 |
500+ | $ 0.2472 | $ 123.60 |
3,000+ | $ 0.2381 | $ 714.30 |
6,000+ | $ 0.2326 | $ 1395.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$