TI TLV70033DDCR
| Manufacturer | |
| MPN | TLV70033DDCR |
| LCSC Part # | C11337 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200mA, high PSRR, low IQ, low dropout voltage regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV700xx/TLV701xx series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety.
Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
The TLV700xx series of LDOs are available in 1.5-mm x 1.5-mm SON-6, TSOT23-5, and SC-70 packages. The TLV701xx series of LDOs are available in a 1.5-mm x 1.5-mm SON-6 package.
Features
- Very Low Dropout: 43 mV at I_OUT = 50 mA, V_OUT = 2.8V; 85 mV at I_OUT = 100 mA, V_OUT = 2.8V; 175 mV at I_OUT = 200 mA, V_OUT = 2.35V
- 2% Accuracy
- Low IQ: 31 μA
- Available in Fixed-Output Voltages from 0.7 V to 4.8 V
- High PSRR: 68 dB at 1 kHz
- Stable with Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in 1.5-mm x 1.5-mm SON-6, SOT23-5, and SC-70 packages
Applications
- Wireless Handsets
- Smart Phones, PDAs
- MP3 Players
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0958 | $ 0.48 |
| 50+ | $ 0.0779 | $ 3.90 |
| 150+ | $ 0.0687 | $ 10.31 |
| 500+ | $ 0.0611 | $ 30.55 |
| 3,000+ | $ 0.0584 | $ 175.20 |
| 6,000+ | $ 0.0566 | $ 339.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV700xx/TLV701xx series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety.
Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
The TLV700xx series of LDOs are available in 1.5-mm x 1.5-mm SON-6, TSOT23-5, and SC-70 packages. The TLV701xx series of LDOs are available in a 1.5-mm x 1.5-mm SON-6 package.
Features
- Very Low Dropout: 43 mV at I_OUT = 50 mA, V_OUT = 2.8V; 85 mV at I_OUT = 100 mA, V_OUT = 2.8V; 175 mV at I_OUT = 200 mA, V_OUT = 2.35V
- 2% Accuracy
- Low IQ: 31 μA
- Available in Fixed-Output Voltages from 0.7 V to 4.8 V
- High PSRR: 68 dB at 1 kHz
- Stable with Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in 1.5-mm x 1.5-mm SON-6, SOT23-5, and SC-70 packages
Applications
- Wireless Handsets
- Smart Phones, PDAs
- MP3 Players
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



