FH CBW321609U102T
| Manufacturer | FHAsian Brands |
| MPN | CBW321609U102T |
| LCSC Part # | C113327 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 1kΩ@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 555,780
555,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0355 | $ 0.71 |
| 200+ | $ 0.0274 | $ 5.48 |
| 600+ | $ 0.0229 | $ 13.74 |
| 4,000+ | $ 0.0197 | $ 78.80 |
| 8,000+ | $ 0.0174 | $ 139.20 |
| 20,000+ | $ 0.0161 | $ 322.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



