LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL431AIL3T product image
  • TL431AIL3T thumbnail 1
  • TL431AIL3T thumbnail 2
  • TL431AIL3T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TL431AIL3TRoHS

Manufacturer
MPN
TL431AIL3T
LCSC Part #
C113312
Packaging
SOT-23
Customer #
Key Attributes
Programmable Voltage Reference
Datasheetpdf iconST TL431AIL3T
In-Stock: 1,365
1,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.099$ 0.50
50+$ 0.0759$ 3.80
150+$ 0.0644$ 9.66
500+$ 0.0557$ 27.85
3,000+$ 0.0406$ 121.80
6,000+$ 0.0371$ 222.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerST
PackagingSOT-23
Quiescent Current1.8uA
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+105℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω.

Features

AI Translation
  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications

AI Translation
  • Power supply
  • Industrial Automotive