muRata NFE61HT332Z2A9L
| Manufacturer | |
| MPN | NFE61HT332Z2A9L |
| LCSC Part # | C113265 |
| Packaging | SMD-3P,6.8x1.6mm |
| Customer # | |
| Key Attributes | Chip EMIFIL LC Combined Type for Large Current |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,6.8x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,6.8x1.6mm | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
In-Stock: 6,448
6,448 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.676 | $ 0.68 |
| 10+ | $ 0.547 | $ 5.47 |
| 30+ | $ 0.4834 | $ 14.50 |
| 100+ | $ 0.4197 | $ 41.97 |
| 500+ | $ 0.3658 | $ 182.90 |
| 1,000+ | $ 0.3462 | $ 346.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,6.8x1.6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,6.8x1.6mm | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage Rating | 100V | |
| Filter Order | 3 | |
| ESD Protection | Yes |
Report an ErrorShow similar products (0) >
C113265 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



