onsemi NL17SZ07DFT2G
| Manufacturer | |
| MPN | NL17SZ07DFT2G |
| LCSC Part # | C113255 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single Non-Inverting Buffer with Open Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ07 is a high performance single non−inverting buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the NL17SZ07 to be used to interface 5.0 V circuits to circuits of any voltage between 0 and +7.0 V.
Features
AI Translation
- Tiny SOT−353, SOT−553 and SOT−953 Packages
- Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
- Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.5 V
- TTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
- LVCMOS Compatible
- 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 20
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.05 | $ 0.50 |
| 100+ | $ 0.0392 | $ 3.92 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0297 | $ 89.10 |
| 6,000+ | $ 0.0265 | $ 159.00 |
| 9,000+ | $ 0.0248 | $ 223.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NL17SZ07 is a high performance single non−inverting buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the NL17SZ07 to be used to interface 5.0 V circuits to circuits of any voltage between 0 and +7.0 V.
Features
AI Translation
- Tiny SOT−353, SOT−553 and SOT−953 Packages
- Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
- Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.5 V
- TTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
- LVCMOS Compatible
- 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 20
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C113255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



