OMRON G5RL-1A-E-HR-DC5
| Manufacturer | |
| Mfr. Part # | G5RL-1A-E-HR-DC5 |
| LCSC Part # | C113250 |
| Package | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | Low Profile Relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 5V Coil DIP,12.5x28.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | DIP,28.8x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
484 
484
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5571 | $ 1.56 |
10+ | $ 1.2966 | $ 12.97 |
30+ | $ 1.1524 | $ 34.57 |
100+ | $ 0.8701 | $ 87.01 |
500+ | $ 0.7972 | $ 398.60 |
1,000+ | $ 0.7646 | $ 764.60 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$