ISSI IS62WV51216BLL-55TLI
| Manufacturer | |
| Mfr. Part # | IS62WV51216BLL-55TLI |
| LCSC Part # | C11315 |
| Package | TSOP-44-10.2mm |
| Customer # | |
| Key Attributes | 512K x 16 Low Voltage Ultra Low Power CMOS Static RAM |
| Description | 8Mbit 2.5V~3.6V TSOP-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOP-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
In-Stock:
3,045
3,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4183 | $ 5.42 |
10+ | $ 4.8059 | $ 48.06 |
30+ | $ 4.1273 | $ 123.82 |
100+ | $ 3.709 | $ 370.90 |
500+ | $ 3.5575 | $ 1778.75 |
1,000+ | $ 3.4944 | $ 3494.40 |
Standard Packaging 135/Full
Tray | ||
Better price for more quantity?
$