muRata NFE31PT101C1E9L
| Manufacturer | |
| MPN | NFE31PT101C1E9L |
| LCSC Part # | C113143 |
| Packaging | SMD-3P,3.2x1.6mm |
| Customer # | |
| Key Attributes | Chip EMiFIL LC Combined Type for Large Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitance | 22pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,270
4,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3479$ 0.3340 | $ 1.67 |
| 50+ | $ 0.2849$ 0.2735 | $ 13.68 |
| 150+ | $ 0.2579$ 0.2476 | $ 37.14 |
| 500+ | $ 0.2242$ 0.2153 | $ 107.65 |
| 2,000+ | $ 0.2092$ 0.2009 | $ 401.80 |
| 4,000+ | $ 0.2001$ 0.1921 | $ 768.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | muRata | |
| Packaging | SMD-3P,3.2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitance | 22pF | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



