muRata DLW21SN371SQ2L
| Manufacturer | |
| Mfr. Part # | DLW21SN371SQ2L |
| LCSC Part # | C113042 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 280mA 2LN 370Ω SMD |
| Description | 370Ω@100MHz 450mΩ 2 SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,265 
7,265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0954 | $ 0.48 |
50+ | $ 0.0745 | $ 3.73 |
150+ | $ 0.064 | $ 9.60 |
500+ | $ 0.0562 | $ 28.10 |
2,000+ | $ 0.0499 | $ 99.80 |
4,000+ | $ 0.0467 | $ 186.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$