MICROCHIP USB3343-CP-TR
| Manufacturer | |
| MPN | USB3343-CP-TR |
| LCSC Part # | C112967 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 480Mbps QFN-24-EP(4x4) Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| number of channels | - | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Power-on reset;Built-in clock generator | |
| Supply Current | 35mA | |
| Quiescent Supply Current | 32uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Power-on reset;Built-in clock generator | |
| Supply Current | 35mA | |
| Quiescent Supply Current | 32uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- USB-IF Battery Charging 1.2 Specification Compliant
- Link Power Management (LPM) Specification Compliant
- Integrated ESD protection circuits — Up to ±25kV IEC Air Discharge without external devices
- Over-Voltage Protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V
- Integrated USB Switch (USB3341, USB3346, and USB3347) — Allows single USB port of connection by providing switching function for: – Battery charging – Stereo and mono/mic audio – USB Full-Speed/Low-Speed data
- SMSC RapidCharge Anywhere™ Provides: — 3-times the charging current through a USB port over traditional solutions — USB-IF Battery Charging 1.2 compliance to any portable device — Charging current up to 1.5Amps via compatible USB host or dedicated charger — Dedicated Charging Port (DCP), Charging (CDP) & Standard (SDP) Downstream Port support
- flexPWR® Technology Extremely low current design ideal for battery powered applications “Sleep” mode tri-states all ULPI pins and places the part in a low current state — 1.8V to 3.3V IO Voltage (USB3343)
- Single Power Supply Operation — Integrated 1.8V regulator — Integrated 3.3V regulator – 100mV dropout voltage
- PHYBoost — Programmable USB transceiver drive strength for recovering signal integrity
- VariSenseTM — Programmable USB receiver sensitivity
- “Wrapper-less” design for optimal timing performance and design ease — Low Latency Hi-Speed Receiver (43 Hi-Speed clocks Max) allows use of legacy UTMI Links with a ULPI bridge
- External Reference Clock operation available — ULPI Clock Input Mode (60MHz sourced by Link) 0 to 3.6V input drive tolerant Able to accept “noisy” clock sources as reference to internal, low-jitter PLL — Crystal support available (USB3343)
- Smart detection circuits allow identification of USB charger, headset, or data cable insertion
- Includes full support for the optional On-The-Go (OTG) protocol detailed in the On-The-Go Supplement Revision 2.0 specification
- Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- UART mode for non-USB serial data transfers
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
- Industrial Operating Temperature -40°C to +85°C
- 24 pin, QFN lead-free RoHS Compliant package (4×4×0.90 mm height)
Applications
AI Translation
- Cell Phones
- PDAs
- MP3 Players
- GPS Personal Navigation
- Scanners
- External Hard Drives
- Digital Still and Video Cameras
- Portable Media Players
- Entertainment Devices
- Printers
- Set Top Boxes
- Video Record/Playback Systems
- IP and Video Phones
- Gaming Consoles
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8843 | $ 2.88 |
| 10+ | $ 2.4485 | $ 24.49 |
| 30+ | $ 2.1743 | $ 65.23 |
| 100+ | $ 1.8951 | $ 189.51 |
| 500+ | $ 1.7695 | $ 884.75 |
| 1,000+ | $ 1.714 | $ 1714.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| number of channels | - | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Power-on reset;Built-in clock generator | |
| Supply Current | 35mA | |
| Quiescent Supply Current | 32uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Power-on reset;Built-in clock generator | |
| Supply Current | 35mA | |
| Quiescent Supply Current | 32uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- USB-IF Battery Charging 1.2 Specification Compliant
- Link Power Management (LPM) Specification Compliant
- Integrated ESD protection circuits — Up to ±25kV IEC Air Discharge without external devices
- Over-Voltage Protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V
- Integrated USB Switch (USB3341, USB3346, and USB3347) — Allows single USB port of connection by providing switching function for: – Battery charging – Stereo and mono/mic audio – USB Full-Speed/Low-Speed data
- SMSC RapidCharge Anywhere™ Provides: — 3-times the charging current through a USB port over traditional solutions — USB-IF Battery Charging 1.2 compliance to any portable device — Charging current up to 1.5Amps via compatible USB host or dedicated charger — Dedicated Charging Port (DCP), Charging (CDP) & Standard (SDP) Downstream Port support
- flexPWR® Technology Extremely low current design ideal for battery powered applications “Sleep” mode tri-states all ULPI pins and places the part in a low current state — 1.8V to 3.3V IO Voltage (USB3343)
- Single Power Supply Operation — Integrated 1.8V regulator — Integrated 3.3V regulator – 100mV dropout voltage
- PHYBoost — Programmable USB transceiver drive strength for recovering signal integrity
- VariSenseTM — Programmable USB receiver sensitivity
- “Wrapper-less” design for optimal timing performance and design ease — Low Latency Hi-Speed Receiver (43 Hi-Speed clocks Max) allows use of legacy UTMI Links with a ULPI bridge
- External Reference Clock operation available — ULPI Clock Input Mode (60MHz sourced by Link) 0 to 3.6V input drive tolerant Able to accept “noisy” clock sources as reference to internal, low-jitter PLL — Crystal support available (USB3343)
- Smart detection circuits allow identification of USB charger, headset, or data cable insertion
- Includes full support for the optional On-The-Go (OTG) protocol detailed in the On-The-Go Supplement Revision 2.0 specification
- Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- UART mode for non-USB serial data transfers
- Internal 5V cable short-circuit protection of ID, DP and DM lines to VBUS or ground
- Industrial Operating Temperature -40°C to +85°C
- 24 pin, QFN lead-free RoHS Compliant package (4×4×0.90 mm height)
Applications
AI Translation
- Cell Phones
- PDAs
- MP3 Players
- GPS Personal Navigation
- Scanners
- External Hard Drives
- Digital Still and Video Cameras
- Portable Media Players
- Entertainment Devices
- Printers
- Set Top Boxes
- Video Record/Playback Systems
- IP and Video Phones
- Gaming Consoles
C112967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| USB3343-CP | MICROCHIP | QFN-24(4x4) | 100 | $ 3.3408 | ||
| USB3310C-CP-TR | MICROCHIP | QFN-24-EP(4x4) | 4 | $ 1.9031 | ||
| STUSB1602AQTR | ST | QFN-24-EP(4x4) | 92 | $ 2.8023 | ||
| USB3341-CP-TR | MICROCHIP | QFN-24-EP(4x4) | 0 | $ 1.4856 | ||
| USB3341-CP | MICROCHIP | QFN-24-EP(4x4) | 0 | $ 2.7623 | ||
| STOTG04EQTR | ST | QFN-24-EP(4x4) | 0 | $ 4.5604 |



