JCHL GL4516(5-10K)
| Manufacturer |
JCHL
Asian Brands |
| Mfr. Part # | GL4516(5-10K) |
| LCSC Part # | C11292 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | MINIATURE CADMIUM SULPHIDE PHOTOCONDUCTIVE CELL |
| Description | 540nm 5kΩ~10kΩ 500kΩ Through Hole,P=2.5mm Photoresistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0637 | $ 0.64 |
100+ | $ 0.0507 | $ 5.07 |
300+ | $ 0.0442 | $ 13.26 |
1,000+ | $ 0.0393 | $ 39.30 |
5,000+ | $ 0.0355 | $ 177.50 |
10,000+ | $ 0.0335 | $ 335.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$