KEC KTA1385D-Y-RTF/P
| Manufacturer | |
| Mfr. Part # | KTA1385D-Y-RTF/P |
| LCSC Part # | C112815 |
| Package | DPAK |
| Customer # | |
| Key Attributes | TRANS 60V 5A DPAK |
| Description | Bipolar (BJT) Transistor 60V 5A Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
915 
915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1589 | $ 0.79 |
50+ | $ 0.1262 | $ 6.31 |
150+ | $ 0.1122 | $ 16.83 |
500+ | $ 0.0946 | $ 47.30 |
3,000+ | $ 0.0868 | $ 260.40 |
6,000+ | $ 0.0822 | $ 493.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$