LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33072DR2G product image
  • MC33072DR2G thumbnail 1
  • MC33072DR2G thumbnail 2
  • MC33072DR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC33072DR2GRoHS

Manufacturer
MPN
MC33072DR2G
LCSC Part #
C112613
Packaging
SOIC-8
Customer #
Key Attributes
Single-supply 3.0 V to 44 V operational amplifier
Datasheetpdf icononsemi MC33072DR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate13V/us
Input Offset Current(Ios)75nA
Input offset current drift(Ios TC)-
FeaturesHigh capacitive load driving;Short-Circuit Protection;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current100nA
Noise density(eN)32nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product4.5MHz
Output Current30mA
Dual Supply-
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33071/72/74, MC34071/72/74, and NCV33072/74A series of monolithic operational amplifiers are fabricated using high-quality bipolar manufacturing processes and innovative design concepts. This series of operational amplifiers offers a gain-bandwidth product of 4.5 MHz, a slew rate of 13 V/μs, and fast settling time, without using JFET device technology. Although this series can operate with dual power supplies, it is particularly suitable for single power supply operation because its common-mode input voltage range includes the ground potential (VEE). With a Darlington input stage, this series exhibits high input impedance, low input offset voltage, and high gain. The all-NPN output stage features no dead-band crossover distortion and a large output voltage swing, providing high capacitive drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and a symmetrical source/sink AC frequency response.

Features

AI Translation
  • Wide bandwidth: 4.5 MHz
  • High slew rate: 13 V/µs
  • Fast settling time: 1.1 s to 0.1%
  • Wide single-supply operating range: 3.0 V to 44 V
  • Wide input common-mode voltage range: includes ground (VEE)
  • Low input offset voltage: 3.0 mV max (suffix A)
  • Large output voltage swing: -14.7 V to +14 V (with ±15 V supply)
  • High capacitive drive capability: 0 pF to 10,000 pF
  • Low total harmonic distortion: 0.02%
  • Excellent phase margin: 60°
  • Excellent gain margin: 12 dB
  • Output short-circuit protection
  • ESD diodes/clamps provide input protection for dual and quad op-amps
  • NCV prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q100 qualified and PPAP capable
  • These devices are lead-free, halogen-free/BFR-free, and RoHS compliant
In-Stock: 4,855
4,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2089$ 1.04
50+$ 0.1639$ 8.20
150+$ 0.1447$ 21.71
500+$ 0.1117$ 55.85
2,500+$ 0.101$ 252.50
5,000+$ 0.0946$ 473.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$