LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C12 product image
  • BZX84C12 thumbnail 1
  • BZX84C12 thumbnail 2
  • BZX84C12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C12RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C12
LCSC Part #
C112551
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 12V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C12
In-Stock: 15,460
15,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.022$ 4.40
600+$ 0.0192$ 11.52
3,000+$ 0.0164$ 49.20
9,000+$ 0.0149$ 134.10
21,000+$ 0.0141$ 296.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 43V
  • Ultra-Small Surface Mount Package Power Dissipation