ADI REF02CSZ-REEL7
| Manufacturer | |
| MPN | REF02CSZ-REEL7 |
| LCSC Part # | C112547 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 1.6mA | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 7V~36V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF01/REF02/REF03 series of precision voltage references provide a stable 10.0V, 5.0V, or 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The devices are available in 8 - lead SOIC, PDIP, CERDIP, and TO - 99 packages, as well as 20 - terminal LCC packages (883 only), furthering the usability of the devices in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF01/REF02/REF03 series of references ideal for general - purpose and space - constrained applications.
Features
- High output accuracy
- REF01: 10.0 V, ±0.3% maximum
- REF02: 5.0 V, ±0.3% maximum
- REF03: 2.5 V, ±0.6% maximum
- Adjustable output: ±3% minimum
- Excellent temperature stability
- REF01: 8.5 ppm/°C maximum
- REF02: 8.5 ppm/°C maximum
- REF03: 50 ppm/°C maximum
- Low noise
- REF01: 30 μV p - p typical
- REF02: 15 μV p - p typical
- REF03: 6 μV p - p typical
- High supply voltage range: up to 36 V maximum
- Low supply current: 1.4 mA maximum
- High load - driving capability: 10 mA maximum
- Temperature output function
Applications
- Precision data systems
- High resolution converters
- Industrial process control systems
- Precision instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2437 | $ 3.24 |
| 10+ | $ 2.7975 | $ 27.98 |
| 30+ | $ 2.5184 | $ 75.55 |
| 100+ | $ 2.0819 | $ 208.19 |
| 500+ | $ 1.9537 | $ 976.85 |
| 1,000+ | $ 1.8969 | $ 1896.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 1.6mA | |
| Tolerance | ±0.3% | |
| Voltage - Supply | 7V~36V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 15uVp-p | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF01/REF02/REF03 series of precision voltage references provide a stable 10.0V, 5.0V, or 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The devices are available in 8 - lead SOIC, PDIP, CERDIP, and TO - 99 packages, as well as 20 - terminal LCC packages (883 only), furthering the usability of the devices in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF01/REF02/REF03 series of references ideal for general - purpose and space - constrained applications.
Features
- High output accuracy
- REF01: 10.0 V, ±0.3% maximum
- REF02: 5.0 V, ±0.3% maximum
- REF03: 2.5 V, ±0.6% maximum
- Adjustable output: ±3% minimum
- Excellent temperature stability
- REF01: 8.5 ppm/°C maximum
- REF02: 8.5 ppm/°C maximum
- REF03: 50 ppm/°C maximum
- Low noise
- REF01: 30 μV p - p typical
- REF02: 15 μV p - p typical
- REF03: 6 μV p - p typical
- High supply voltage range: up to 36 V maximum
- Low supply current: 1.4 mA maximum
- High load - driving capability: 10 mA maximum
- Temperature output function
Applications
- Precision data systems
- High resolution converters
- Industrial process control systems
- Precision instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



