AISHI SPZ0JM821F11O00R
| Manufacturer |
AISHI
Asian Brands |
| MPN | SPZ0JM821F11O00R |
| LCSC Part # | C112528 |
| Packaging | Through Hole,D8xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 820uF ±20% 6.3V TH |
| Description | 820uF ±20% 6.3V Through Hole,D8xL11mm 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.157 | $ 0.79 |
50+ | $ 0.1239 | $ 6.20 |
150+ | $ 0.1098 | $ 16.47 |
500+ | $ 0.0921 | $ 46.05 |
2,500+ | $ 0.0842 | $ 210.50 |
5,000+ | $ 0.0795 | $ 397.50 |
10,000+ | $ 0.0785 | $ 785.00 |
20,000+ | $ 0.0778 | $ 1556.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$