MAXIM MAX8878EUK33+T
| Manufacturer | |
| MPN | MAX8878EUK33+T |
| LCSC Part # | C1121860 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-noise, low-dropout, 150mA linear voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 85uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Reverse polarity voltage protection;Output discharge;Noise bypass terminal;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8877/MAX8878 low- noise, low- dropout linear regulators operate from a 2.5V to 6.5V input and deliver up to 150mA. These devices are pin- compatible with the industry- standard '2982 and offer an improved dropout voltage. Typical output noise is 30pVRMS, and typical dropout is only 165mV at 150mA. The output voltage is preset to voltages in the range of 1.5V to 5.0V, in 100mV increments. Designed with an internal P- channel MOSFET pass transistor, the MAX8877/MAX8878 maintain a low 100A supply current, independent of the load current and dropout voltage. Other features include a 10nA logic- controlled shutdown mode, short- circuit and thermal- shutdown protection, and reverse battery protection. The MAX8878 also includes an auto- discharge function, which actively discharges the output voltage to ground when the device is placed in shutdown. Both devices come in regular and thin 5- pin SOT23 packages.
Features
- Pin-Compatible with the Industry-Standard '2982
- Low Output Noise: 30uVRMS
- Low 55mV Dropout at 50mA Output (165mV at 150mA output)
- Low 85uA No-Load Supply Current
- Low 100uA Operating Supply Current (even in dropout)
- Thermal-Overload and Short-Circuit Protection
- Reverse Battery Protection
- Output Current Limit
- Preset Output Voltages (±1.4% Accuracy)
- 10nA Logic-Controlled Shutdown
Applications
- Cellular Telephones
- Cordless Telephones
- PCS Telephones
- PCMCIA Cards
- Modems
- Hand- Held Instruments
- Palmtop Computers
- Electronic Planners
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6259$ 1.4959 | $ 1.50 |
| 10+ | $ 1.3696$ 1.2601 | $ 12.60 |
| 30+ | $ 1.2284$ 1.1302 | $ 33.91 |
| 100+ | $ 1.0677$ 0.9823 | $ 98.23 |
| 500+ | $ 0.9039$ 0.8316 | $ 415.80 |
| 1,000+ | $ 0.873$ 0.8032 | $ 803.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 85uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Reverse polarity voltage protection;Output discharge;Noise bypass terminal;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX8877/MAX8878 low- noise, low- dropout linear regulators operate from a 2.5V to 6.5V input and deliver up to 150mA. These devices are pin- compatible with the industry- standard '2982 and offer an improved dropout voltage. Typical output noise is 30pVRMS, and typical dropout is only 165mV at 150mA. The output voltage is preset to voltages in the range of 1.5V to 5.0V, in 100mV increments. Designed with an internal P- channel MOSFET pass transistor, the MAX8877/MAX8878 maintain a low 100A supply current, independent of the load current and dropout voltage. Other features include a 10nA logic- controlled shutdown mode, short- circuit and thermal- shutdown protection, and reverse battery protection. The MAX8878 also includes an auto- discharge function, which actively discharges the output voltage to ground when the device is placed in shutdown. Both devices come in regular and thin 5- pin SOT23 packages.
Features
- Pin-Compatible with the Industry-Standard '2982
- Low Output Noise: 30uVRMS
- Low 55mV Dropout at 50mA Output (165mV at 150mA output)
- Low 85uA No-Load Supply Current
- Low 100uA Operating Supply Current (even in dropout)
- Thermal-Overload and Short-Circuit Protection
- Reverse Battery Protection
- Output Current Limit
- Preset Output Voltages (±1.4% Accuracy)
- 10nA Logic-Controlled Shutdown
Applications
- Cellular Telephones
- Cordless Telephones
- PCS Telephones
- PCMCIA Cards
- Modems
- Hand- Held Instruments
- Palmtop Computers
- Electronic Planners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



