MAXIM MAX17222ELT+T
| Manufacturer | |
| Mfr. Part # | MAX17222ELT+T |
| LCSC Part # | C1121854 |
| Package | UDFN-6(2x2) |
| Customer # | |
| Key Attributes | 400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown |
| Description | Boost Adjustable 500mA 1.8V~5V UDFN-6(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | UDFN-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
495
495
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4359 | $ 1.44 |
10+ | $ 1.1802 | $ 11.80 |
30+ | $ 1.0409 | $ 31.23 |
100+ | $ 0.8402 | $ 84.02 |
500+ | $ 0.7706 | $ 385.30 |
1,000+ | $ 0.7382 | $ 738.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$