ST STM32WLE5CBU6
| Manufacturer | |
| MPN | STM32WLE5CBU6 |
| LCSC Part # | C1121847 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | (G)FSK, (G)MSK, BPSK, up to 256KB Flash, 64KB SRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 128KB | |
| Core Size | 32 Bit | |
| Voltage - Supply | 1.8V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radio
- Frequency range: 150 MHz to 960 MHz
- Modulation: LoRa, (G)FSK, (G)MSK, and BPSK
- Receive sensitivity: -123 dBm for 2-FSK (at 1.2 Kbit/s), -148 dBm for LoRa (10.4 kHz, spreading factor 12)
- High output power transmitter, programmable up to +22 dBm
- Low output power transmitter, programmable up to +15 dBm
- Compliant with RF regulations: ETSI EN 300 220, EN 300 113, EN 301 166, FCC CFR 47 Part 15, 24, 90, 101, and Japan ARIB STD-T30, T-67, T-108
- Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBus, etc. (fully open wireless SoC)
- Ultra-low-power platform
- Supply voltage: 1.8 V to 3.6 V
- Temperature range: -40℃ to +105℃
- Shutdown mode: 31 nA (VDD = 3V)
- Standby (+ RTC) mode: 360 nA (VDD = 3V)
- Stop 2 (+ RTC) mode: 1.07 μA (VDD = 3V)
- Active mode MCU: < 72μA/MHz (CoreMark)
- Active mode RX: 4.82 nA
- Active mode TX: 15 mA at 10 dBm, 87 mA at 20 dBm (LoRa 125 kHz)
- Core
- 32-bit Arm Cortex-M4 CPU
- Security and identification
- Hardware encryption AES 256-bit
- True random number generator (RNG)
- Sector read/write protection (PCROP, RDP, WRP)
- CRC calculation unit
- Unique device identifier (64-bit UID compliant with IEEE 802-2001)
- 96-bit unique die identifier
- Hardware public key accelerator (PKA)
- Supply and reset management
- High-efficiency embedded SMPS step-down converter
- SMPS-to-LDO smart switch
- Ultra-safe, low-power BOR (brown-out reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- VBAT mode with RTC and 20×32-byte backup registers
- Clock sources
- 32 MHz crystal oscillator
- TCXO support: programmable supply voltage
- 32 kHz oscillator for RTC with calibration
- High-speed internal 16 MHz factory-trimmed RC (±1%)
- Internal low-power 32 kHz RC
- Internal multi-speed low-power 100 kHz to 48 MHz RC
- PLL for CPU, ADC, and audio clocks
- Memories
- Up to 256 KB flash
- Up to 64 KB RAM
- 20×32-bit backup registers
- Bootloader with USART and SPI interface support
- OTA (over-the-air) firmware update support
- Sector read/write protection
- Rich analog peripherals (down to 1.62 V)
- 12-bit ADC 2.5 Msps, hardware oversampling up to 16-bit, conversion range up to 3.6 V
- 12-bit DAC, low-power sample-and-hold
- 2 ultra-low-power comparators
- System peripherals
- Semaphore for processor firmware process synchronization
- Controllers
- 2 DMA controllers (7 channels each), supporting ADC, DAC, SPI, I2C, LPUART, USART, AES, and timers
- 2 USARTs (ISO 7816, IrDA, SPI)
- 1 LPUART (low-power)
- 2 SPIs up to 16 Mbit/s (1 of 2 supports I2S)
- 3 I2Cs (SMBus/PMBus)
- 2 × 16-bit 1-channel timers
- 1 × 16-bit 4-channel timer (motor control capable)
- 1 × 32-bit 4-channel timer
- 3 × 16-bit ultra-low-power timers
- 1 RTC with 32-bit sub-second wakeup counter
- 1 independent SysTick
- 1 independent watchdog
- 1 window watchdog
- Up to 43 I/Os, most 5 V-tolerant
- Development support
- Serial wire debug (SWD), JTAG
- All packages ECOPACK2 compliant
In-Stock: 512
512 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8846 | $ 5.88 |
| 10+ | $ 5.0927 | $ 50.93 |
| 30+ | $ 4.6212 | $ 138.64 |
| 260+ | $ 3.9692 | $ 1031.99 |
| 520+ | $ 3.7496 | $ 1949.79 |
| 1,040+ | $ 3.6505 | $ 3796.52 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 128KB | |
| Core Size | 32 Bit | |
| Voltage - Supply | 1.8V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Radio
- Frequency range: 150 MHz to 960 MHz
- Modulation: LoRa, (G)FSK, (G)MSK, and BPSK
- Receive sensitivity: -123 dBm for 2-FSK (at 1.2 Kbit/s), -148 dBm for LoRa (10.4 kHz, spreading factor 12)
- High output power transmitter, programmable up to +22 dBm
- Low output power transmitter, programmable up to +15 dBm
- Compliant with RF regulations: ETSI EN 300 220, EN 300 113, EN 301 166, FCC CFR 47 Part 15, 24, 90, 101, and Japan ARIB STD-T30, T-67, T-108
- Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBus, etc. (fully open wireless SoC)
- Ultra-low-power platform
- Supply voltage: 1.8 V to 3.6 V
- Temperature range: -40℃ to +105℃
- Shutdown mode: 31 nA (VDD = 3V)
- Standby (+ RTC) mode: 360 nA (VDD = 3V)
- Stop 2 (+ RTC) mode: 1.07 μA (VDD = 3V)
- Active mode MCU: < 72μA/MHz (CoreMark)
- Active mode RX: 4.82 nA
- Active mode TX: 15 mA at 10 dBm, 87 mA at 20 dBm (LoRa 125 kHz)
- Core
- 32-bit Arm Cortex-M4 CPU
- Security and identification
- Hardware encryption AES 256-bit
- True random number generator (RNG)
- Sector read/write protection (PCROP, RDP, WRP)
- CRC calculation unit
- Unique device identifier (64-bit UID compliant with IEEE 802-2001)
- 96-bit unique die identifier
- Hardware public key accelerator (PKA)
- Supply and reset management
- High-efficiency embedded SMPS step-down converter
- SMPS-to-LDO smart switch
- Ultra-safe, low-power BOR (brown-out reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- VBAT mode with RTC and 20×32-byte backup registers
- Clock sources
- 32 MHz crystal oscillator
- TCXO support: programmable supply voltage
- 32 kHz oscillator for RTC with calibration
- High-speed internal 16 MHz factory-trimmed RC (±1%)
- Internal low-power 32 kHz RC
- Internal multi-speed low-power 100 kHz to 48 MHz RC
- PLL for CPU, ADC, and audio clocks
- Memories
- Up to 256 KB flash
- Up to 64 KB RAM
- 20×32-bit backup registers
- Bootloader with USART and SPI interface support
- OTA (over-the-air) firmware update support
- Sector read/write protection
- Rich analog peripherals (down to 1.62 V)
- 12-bit ADC 2.5 Msps, hardware oversampling up to 16-bit, conversion range up to 3.6 V
- 12-bit DAC, low-power sample-and-hold
- 2 ultra-low-power comparators
- System peripherals
- Semaphore for processor firmware process synchronization
- Controllers
- 2 DMA controllers (7 channels each), supporting ADC, DAC, SPI, I2C, LPUART, USART, AES, and timers
- 2 USARTs (ISO 7816, IrDA, SPI)
- 1 LPUART (low-power)
- 2 SPIs up to 16 Mbit/s (1 of 2 supports I2S)
- 3 I2Cs (SMBus/PMBus)
- 2 × 16-bit 1-channel timers
- 1 × 16-bit 4-channel timer (motor control capable)
- 1 × 32-bit 4-channel timer
- 3 × 16-bit ultra-low-power timers
- 1 RTC with 32-bit sub-second wakeup counter
- 1 independent SysTick
- 1 independent watchdog
- 1 window watchdog
- Up to 43 I/Os, most 5 V-tolerant
- Development support
- Serial wire debug (SWD), JTAG
- All packages ECOPACK2 compliant
C1121847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



