SEMTECH RCLAMP0522P.TCT
| Manufacturer | |
| MPN | RCLAMP0522P.TCT |
| LCSC Part # | C112169 |
| Packaging | SLP1610-4 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC SLP1610-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1610-4 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClamp0522P and RClamp0524PA have a typical capacitance of only 0.30pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2. The RClamp0522P is designed to protect two lines, while the RClamp0524PA will protect four lines. The RClamp0522P is in a 6 - pin SLP1610P4 package. It measures 1.6×1.0 with a nominal height of 0.58mm. The RClamp0524PA is in a 10 - pin SLP2510P8 package. It measures 2.5×1.0 with a nominal height of 0.58mm. The leads are spaced at a pitch of 0.5mm and are finished with lead - free NiPdAu. They are designed for easy PCB layout by allowing the traces to run straight through the device. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, DisplayPort, MDDI, and eSATA interfaces.
Features
- ESD protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) ±17kV (air), ±12kV (contact) IEC 61000 - 4 - 5 (Lightning) 5A (8/20μs) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Package design optimized for high speed lines
- Flow - Through design
- Protects two or four I/O lines
- Low capacitance: 0.3pF typical (I/O to I/O)
- Low clamping voltage
- Low operating voltage: 5V
- Solid - state silicon - avalanche technology
Applications
- High Definition Multi - Media Interface (HDMI)
- Digital Visual Interface (DVI)
- DisplayPort Interface
- MDDI Ports
- PCI Express
- eSATA Interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2521 | $ 1.26 |
| 50+ | $ 0.1988 | $ 9.94 |
| 150+ | $ 0.1759 | $ 26.39 |
| 500+ | $ 0.1474 | $ 73.70 |
| 3,000+ | $ 0.1347 | $ 404.10 |
| 6,000+ | $ 0.1271 | $ 762.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SLP1610-4 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClamp0522P and RClamp0524PA have a typical capacitance of only 0.30pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000 - 4 - 2. The RClamp0522P is designed to protect two lines, while the RClamp0524PA will protect four lines. The RClamp0522P is in a 6 - pin SLP1610P4 package. It measures 1.6×1.0 with a nominal height of 0.58mm. The RClamp0524PA is in a 10 - pin SLP2510P8 package. It measures 2.5×1.0 with a nominal height of 0.58mm. The leads are spaced at a pitch of 0.5mm and are finished with lead - free NiPdAu. They are designed for easy PCB layout by allowing the traces to run straight through the device. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, DisplayPort, MDDI, and eSATA interfaces.
Features
- ESD protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) ±17kV (air), ±12kV (contact) IEC 61000 - 4 - 5 (Lightning) 5A (8/20μs) IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- Package design optimized for high speed lines
- Flow - Through design
- Protects two or four I/O lines
- Low capacitance: 0.3pF typical (I/O to I/O)
- Low clamping voltage
- Low operating voltage: 5V
- Solid - state silicon - avalanche technology
Applications
- High Definition Multi - Media Interface (HDMI)
- Digital Visual Interface (DVI)
- DisplayPort Interface
- MDDI Ports
- PCI Express
- eSATA Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



