onsemi NC7SZ125P5X
| Manufacturer | |
| MPN | NC7SZ125P5X |
| LCSC Part # | C112084 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | TinyLogic UHS Buffer with Three-State Output |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 7SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.1ns@5V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 7SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.1ns@5V,50pF | |
| Quiescent Current | 20uA |
Introduction
The NC7SZ125 is a single buffer with three- state output from Fairchild's Ultra- High Speed (UHS) of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3- STATE condition.
Features
- Ultra- High Speed: ±24 ns (Typical) into 50 pF at 5V VCC
- High Output Drive: ±24 mA at 3V VCC
- Broad VCC Operating Range: 1.65V to 5.5V
- Matches Performance of LCX Operated at 3.3V VCC
- Power Down High- Impedance Inputs/Outputs
- Over- Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra- Small MicroPakTM Packages
- Space- Saving SOT23 and SC70 Packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0585 | $ 0.59 |
| 100+ | $ 0.0456 | $ 4.56 |
| 300+ | $ 0.0391 | $ 11.73 |
| 3,000+ | $ 0.0343 | $ 102.90 |
| 6,000+ | $ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0285 | $ 256.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 7SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.1ns@5V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 7SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 2.1ns@5V,50pF | |
| Quiescent Current | 20uA |
Introduction
The NC7SZ125 is a single buffer with three- state output from Fairchild's Ultra- High Speed (UHS) of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3- STATE condition.
Features
- Ultra- High Speed: ±24 ns (Typical) into 50 pF at 5V VCC
- High Output Drive: ±24 mA at 3V VCC
- Broad VCC Operating Range: 1.65V to 5.5V
- Matches Performance of LCX Operated at 3.3V VCC
- Power Down High- Impedance Inputs/Outputs
- Over- Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra- Small MicroPakTM Packages
- Space- Saving SOT23 and SC70 Packages
C112084 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


