LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Sunmoon Micro SM2082G product image
  • SM2082G thumbnail 1
  • SM2082G thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Shenzhen Sunmoon Micro SM2082GRoHS

Manufacturer
MPN
SM2082G
LCSC Part #
C112023
Packaging
SOT-89
Customer #
Key Attributes
Single-channel LED constant current drive control chip
Datasheetpdf iconShenzhen Sunmoon Micro SM2082G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerShenzhen Sunmoon Micro
PackagingSOT-89
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)-
Voltage - Input(AC)120VAC~220VAC
Operating temperature-40℃~+150℃
Topology-
Number of Channels1
TypeAC-DC
Output Current60mA
Voltage - Input(DC)-
Constant Current Accuracy4%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SM2082G is a single-channel LED constant-current driver control IC. Using patented constant-current setting and control technology, the output current is set by an external Rext resistor in the range of 5mA ~ 60mA, and the output current does not vary with the voltage at the chip's OUT port, providing excellent constant-current performance. The system architecture is simple, requiring minimal external components, resulting in a low solution cost.

Features

AI Translation
  • Proprietary constant-current control technology
    • Externally adjustable output current at OUT pin, range 5mA ~ 60mA
    • Chip-to-chip output current deviation < ±4%
  • AC input voltage: 120V / 220V
  • Supports TRIAC dimming application circuits
  • Over-temperature protection
  • Chip compatible with LED on shared PCB
  • Simple circuitry, low cost
  • Package types: TO252-2, SOT223, SOT89-3

Applications

AI Translation
  • T5/T8 series LED fluorescent tubes
  • LED street lighting applications
  • LED bulbs, LED ceiling lights
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0432$ 0.43
100+$ 0.0346$ 3.46
300+$ 0.0304$ 9.12
1,000+$ 0.0272$ 27.20
4,000+$ 0.0226$ 90.40
8,000+$ 0.0214$ 171.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$