LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.25T-5Y product image
  • 1.25T-5Y thumbnail 1
  • 1.25T-5Y thumbnail 2
  • 1.25T-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.25T-5YRoHS

Manufacturer
MPN
1.25T-5Y
LCSC Part #
C11202
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.25T-5Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0131$ 0.66
500+$ 0.0102$ 5.10
2,000+$ 0.0086$ 17.20
4,000+$ 0.0077$ 30.80
24,000+$ 0.0069$ 165.60
50,000+$ 0.0064$ 320.00
200,000+$ 0.0063$ 1260.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesPicoBlade(MX 1.25)
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row5
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.