LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO A4447SLJTR-T product image
  • A4447SLJTR-T thumbnail 1
  • A4447SLJTR-T thumbnail 2
  • A4447SLJTR-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLEGRO A4447SLJTR-TRoHS

Manufacturer
MPN
A4447SLJTR-T
LCSC Part #
C112017
Packaging
SOIC-8-EP
Customer #
Key Attributes
High Voltage Step Down Regulator
Datasheetpdf iconALLEGRO A4447SLJTR-T
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4007$ 1.40
10+$ 1.1999$ 12.00
30+$ 1.0995$ 32.99
100+$ 1.0008$ 100.08
500+$ 0.8809$ 440.45
1,000+$ 0.8502$ 850.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerALLEGRO
PackagingSOIC-8-EP
Operating Temperature-20℃~+85℃
Frequency - Switching123kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~50V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage800mV~24V
Quiescent Current900uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The A4447 is a 2 A, high efficiency general-purpose buck regulator designed for a wide variety of applications. The output voltage is adjustable from 0.8 to 24 V, based on a resistor divider and the 0.8 V ±2 % reference. External components include an external clamping diode, inductor, and filter capacitor. The off-time is determined by an external resistor to ground. It operates in both continuous and discontinuous modes to maintain light load regulation. An internal blanking circuit is used to filter out transients due to the reverse recovery of the external clamp diode. Typical blanking time is 200 ns. This new device is ideal for various end products including applications with 8 to 50 V input voltage range and require up to 2 A output current, such as uninterruptible power supplies, point of sale (POS) applications, and industrial applications with 24 or 36 V bus.

Features

AI Translation
  • Wide input voltage range: 8 to 50 V
  • Integrated low RDS(on) DMOS switch
  • 2 A continuous output current
  • Adjustable fixed off-time
  • Highly efficient
  • Adjustable output: 0.8 to 24 V
  • Small package with exposed thermal pad

Applications

AI Translation
  • Printer power supplies
  • Office automation equipment
  • POS thermal, laser, photo, and inkjet printers
  • Tape drives
  • Industrial applications