LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.25T-4Y product image
  • 1.25T-4Y thumbnail 1
  • 1.25T-4Y thumbnail 2
  • 1.25T-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.25T-4YRoHS

Manufacturer
MPN
1.25T-4Y
LCSC Part #
C11201
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.25T-4Y
Custom CablesMOQ 1pc
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.52
500+$ 0.0082$ 4.10
2,000+$ 0.0065$ 13.00
4,000+$ 0.0058$ 23.20
24,000+$ 0.0051$ 122.40
50,000+$ 0.0048$ 240.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesPicoBlade(MX 1.25)
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row4
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.