AOS AOD4186
| Manufacturer | |
| Mfr. Part # | AOD4186 |
| LCSC Part # | C111914 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 35A TO-252 |
| Description | N-Channel 40V 35A 50W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,345
2,345
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3551 | $ 1.78 |
50+ | $ 0.283 | $ 14.15 |
150+ | $ 0.2522 | $ 37.83 |
500+ | $ 0.2137 | $ 106.85 |
2,500+ | $ 0.1965 | $ 491.25 |
5,000+ | $ 0.1862 | $ 931.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$