LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4429EOA product image
  • TC4429EOA thumbnail 1
  • TC4429EOA thumbnail 2
  • TC4429EOA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC4429EOARoHS

Manufacturer
MPN
TC4429EOA
LCSC Part #
C111890
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~18V 6A 6A SOIC-8 Gate Drivers RoHS
Datasheetpdf iconMICROCHIP TC4429EOA
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7987$ 3.80
10+$ 3.2551$ 32.55
30+$ 2.9312$ 87.94
100+$ 2.6041$ 260.41
500+$ 2.4527$ 1226.35
1,000+$ 2.3844$ 2384.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current450uA
Input Logic Level - High2.4V
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)6A
Rise Time25ns
Fall Time25ns
Features-;-
Current - Output High(IOH)6A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TC4420/TC4429 are 6A (peak), single-output MOSFET drivers. The TC4429 is an inverting driver (pin-compatible with the TC429), while the TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. Both devices have TTL/CMOS compatible inputs that can be driven as high as VDD + 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and the output rise and fall times are only 25 ns (typ.) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4420/TC4429 are virtually latch-up proof. They replace three or more discrete components, saving PCB area, parts and improving overall system reliability.

Features

AI Translation
  • Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times: - 25 ns (2500 pF load)
  • High Peak Output Current: 6A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL Compatible Input
  • Low Supply Current With Logic ‘1’ Input: - 450 μA (typ.)
  • Low Output Impedance: 2.5Ω
  • Output Voltage Swing to Within 25 mV of Ground or VDD
  • Space-Saving 8-Pin SOIC and 8-Pin 6x5 DFN Packages

Applications

AI Translation
  • Switch-Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class D Switching Amplifiers