LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI RC4558PSR product image
  • RC4558PSR thumbnail 1
  • RC4558PSR thumbnail 2
  • RC4558PSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI RC4558PSRRoHS

Manufacturer
MPN
RC4558PSR
LCSC Part #
C111852
Packaging
SOIC-8-208mil
Customer #
Key Attributes
2 500uV 1.7V/us 90dB 150nA 3mA 3MHz SOIC-8-208mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI RC4558PSR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1531$ 0.15
10+$ 0.1246$ 1.25
30+$ 0.1103$ 3.31
100+$ 0.0996$ 9.96
500+$ 0.0911$ 45.55
1,000+$ 0.0868$ 86.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8-208mil
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate1.7V/us
Input Offset Current(Ios)200nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current150nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current3mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the μA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is shortcircuit protected, and the internal frequency compensation ensures stability without external components.

Features

AI Translation
  • Continuous Short-Circuit Protection
  • Wide Common-Mode and Differential Voltage Ranges
  • No Frequency Compensation Required
  • Low Power Consumption
  • No Latch-Up
  • Unity-Gain Bandwidth: 3 MHz Typ
  • Gain and Phase Match Between Amplifiers
  • Low Noise: 8 nV/√Hz Typ at 1 kHz

Applications

AI Translation
  • DVD Recorders and Players
  • Pro Audio Mixers