TI UC2843AD8TR
| Manufacturer | |
| MPN | UC2843AD8TR |
| LCSC Part # | C111814 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | UCx84xA Current-Mode PWM Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Frequency - Switching | 500kHz | |
| Features | Slope compensation;Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 96% | |
| Operating Temperature | -40℃~+125℃ | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 7.6V~30V | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Optimized for Off-Line and DC-DC Converters Low Start-Up Current (<0.5 mA) Trimmed Oscillator Discharge Current Automatic Feedforward Compensation Pulse-by-Pulse Current Limiting Enhanced Load Response Characteristics Undervoltage Lockout With Hysteresis Double Pulse Suppression High-Current Totem Pole Output • Internally-Trimmed Bandgap Reference Up to 500-kHz Operation
Features
AI Translation
- Low Start-Up Current (<0.5 mA)
- Trimmed Oscillator Discharge Current
- Automatic Feedforward Compensation
- Pulse-by-Pulse Current Limiting
- Enhanced Load Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double Pulse Suppression
- High-Current Totem Pole Output
- Internally-Trimmed Bandgap Reference
- Up to 500-kHz Operation
Applications
AI Translation
- Switch Mode Power Supplies (SMPS)
- DC-DC Converters
- Power Modules
- Industrial PSU
- Battery Operated PSU
In-Stock: 5,921
5,921 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4736 | $ 0.47 |
| 10+ | $ 0.3621 | $ 3.62 |
| 30+ | $ 0.3072 | $ 9.22 |
| 100+ | $ 0.2538 | $ 25.38 |
| 500+ | $ 0.1956 | $ 97.80 |
| 1,000+ | $ 0.1779 | $ 177.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Frequency - Switching | 500kHz | |
| Features | Slope compensation;Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 96% | |
| Operating Temperature | -40℃~+125℃ | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 7.6V~30V | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Optimized for Off-Line and DC-DC Converters Low Start-Up Current (<0.5 mA) Trimmed Oscillator Discharge Current Automatic Feedforward Compensation Pulse-by-Pulse Current Limiting Enhanced Load Response Characteristics Undervoltage Lockout With Hysteresis Double Pulse Suppression High-Current Totem Pole Output • Internally-Trimmed Bandgap Reference Up to 500-kHz Operation
Features
AI Translation
- Low Start-Up Current (<0.5 mA)
- Trimmed Oscillator Discharge Current
- Automatic Feedforward Compensation
- Pulse-by-Pulse Current Limiting
- Enhanced Load Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double Pulse Suppression
- High-Current Totem Pole Output
- Internally-Trimmed Bandgap Reference
- Up to 500-kHz Operation
Applications
AI Translation
- Switch Mode Power Supplies (SMPS)
- DC-DC Converters
- Power Modules
- Industrial PSU
- Battery Operated PSU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


