TI UC2842AD8TR
| Manufacturer | |
| MPN | UC2842AD8TR |
| LCSC Part # | C111812 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | UCx84xA Current-Mode PWM Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Synchronous Rectifier | No | |
| Function | Boost | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 17mA | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA family of control ICs is a pin-for-pin compatible improved version of the UCx84x family. Providing the necessary features to control current - mode or switched - mode power supplies, this family of devices has many improved features: startup current is less than 0.5 mA, oscillator discharge is trimmed to 8.3 mA, and during UVLO, the output stage can sink at least 10 mA at less than 1.2 V for VCC over 5 V
Features
- Optimized for Off - Line and DC - DC Converters
- Low Start - Up Current (<0.5 mA)
- Trimmed Oscillator Discharge Current
- Automatic Feedforward Compensation
- Pulse - by - Pulse Current Limiting
- Enhanced Load Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double Pulse Suppression
- High - Current Totem Pole Output
- Internally - Trimmed Bandgap Reference
- Up to 500 - kHz Operation
Applications
- Switch Mode Power Supplies (SMPS)
- DC - DC Converters
- Power Modules
- Industrial PSU
- Battery Operated PSU
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5988 | $ 0.60 |
| 10+ | $ 0.4868 | $ 4.87 |
| 30+ | $ 0.4317 | $ 12.95 |
| 100+ | $ 0.3765 | $ 37.65 |
| 500+ | $ 0.3019 | $ 150.95 |
| 1,000+ | $ 0.284 | $ 284.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Synchronous Rectifier | No | |
| Function | Boost | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 17mA | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA family of control ICs is a pin-for-pin compatible improved version of the UCx84x family. Providing the necessary features to control current - mode or switched - mode power supplies, this family of devices has many improved features: startup current is less than 0.5 mA, oscillator discharge is trimmed to 8.3 mA, and during UVLO, the output stage can sink at least 10 mA at less than 1.2 V for VCC over 5 V
Features
- Optimized for Off - Line and DC - DC Converters
- Low Start - Up Current (<0.5 mA)
- Trimmed Oscillator Discharge Current
- Automatic Feedforward Compensation
- Pulse - by - Pulse Current Limiting
- Enhanced Load Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double Pulse Suppression
- High - Current Totem Pole Output
- Internally - Trimmed Bandgap Reference
- Up to 500 - kHz Operation
Applications
- Switch Mode Power Supplies (SMPS)
- DC - DC Converters
- Power Modules
- Industrial PSU
- Battery Operated PSU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



