LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8364Y/2K product image
  • ADS8364Y/2K thumbnail 1
  • ADS8364Y/2K thumbnail 2
  • ADS8364Y/2K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8364Y/2KRoHS

Manufacturer
MPN
ADS8364Y/2K
LCSC Part #
C111801
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
250kSPS, 16-Bit, 6-Channel Simultaneous Sampling Analog-to-Digital Converters
Datasheetpdf iconTI ADS8364Y/2K
In-Stock: 528
528 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.2623$ 23.26
10+$ 19.6122$ 196.12
30+$ 17.8636$ 535.91
100+$ 16.3362$ 1633.62
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-64(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Clock Frequency50kHz~5MHz
FeaturesBipolar input;Simultaneous sampling;FIFO buffer;Soft reset
Voltage ReferenceBuilt-in
InterfaceParallel port
Resolution(Bits)250kHz;16
S/N Ratio83.2dB
Voltage - Supply4.75V~5.25V
Number of Channels6
ADC architectureSAR
Integral non - linearity8LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS8364 includes six, 16-bit, 250kSPS ADCs (Analog-to-Digital converters) with 6 fully differential input channels grouped into two pairs for high-speed simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differential to the input of the ADC. This provides excellent common-mode rejection of 80dB at 50KHz that is important in high-noise environments. The ADS8364 offers a flexible high-speed parallel interface with a direct address mode, a cycle, and a FIFO mode. The output data for each channel is available as a 16-bit word.

Features

AI Translation
  • 6 INPUT CHANNELS
  • FULLY DIFFERENTIAL INPUTS
  • 6 INDEPENDENT 16-BIT ADC
  • 4µs TOTAL THROUGHPUT PER CHANNEL
  • TESTED NO MISSING CODES TO 14 BITS
  • BUFFERED REFERENCE INPUTS
  • LOW POWER: 450mW
  • TQFP-64 PACKAGE

Applications

AI Translation
  • MOTOR CONTROL MULTI-AXIS POSITIONING SYSTEMS
  • 3-PHASE POWER CONTROL