TI UC3846N
| Manufacturer | |
| MPN | UC3846N |
| LCSC Part # | C111775 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2 500mA DIP-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch | |
| Number of Channels | 2 | |
| Topology | Push-Pull | |
| Operating Voltage | 6.95V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Output Current | 500mA | |
| Frequency - Switching | 500kHz | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | 17mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC1846/7 family of control devices provides all of the necessary features to implement fixed - frequency, current - mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics, and a simpler, easier - to - design control loop. Topological advantages include inherent pulse - by - pulse current limiting capability, automatic symmetry correction for push - pull converters, and the ability to parallel power modules while maintaining equal current sharing. Protection circuitry includes built - in undervoltage lockout and programmable current limit, in addition to soft - start capability. A shutdown function is also available, which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully - latched operation, double - pulse suppression, deadline adjust capability, and a ±1% trimmed band gap reference. The UC1846 features low outputs in the OFF state, while the UCx847 features high outputs in the OFF state.
Features
- Automatic Feedforward Compensation
- Programmable Pulse - by - Pulse Current Limiting
- Automatic Symmetry Correction in Push - Pull Configuration
- Enhanced Load Response Characteristics
- Parallel Operation Capability for Modular Power Systems
- Differential Current Sense Amplifier with Wide Common Mode Range
- Double - Pulse Suppression
- 500 - mA (Peak) Totem - pole Outputs
- ±1% Band Gap Reference
- Undervoltage Lockout
- Soft - Start Capability
- Shutdown Terminal
- 500 - kHz Operation
Applications
- Telecommunication Power Converters
- Industrial Power Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.845 | $ 1.85 |
| 10+ | $ 1.5199 | $ 15.20 |
| 30+ | $ 1.2696 | $ 38.09 |
| 100+ | $ 1.0664 | $ 106.64 |
| 500+ | $ 0.977 | $ 488.50 |
| 1,000+ | $ 0.9363 | $ 936.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Protection latch | |
| Number of Channels | 2 | |
| Topology | Push-Pull | |
| Operating Voltage | 6.95V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Output Current | 500mA | |
| Frequency - Switching | 500kHz | |
| Output Type | - | |
| Function | - | |
| Quiescent Current | 17mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC1846/7 family of control devices provides all of the necessary features to implement fixed - frequency, current - mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics, and a simpler, easier - to - design control loop. Topological advantages include inherent pulse - by - pulse current limiting capability, automatic symmetry correction for push - pull converters, and the ability to parallel power modules while maintaining equal current sharing. Protection circuitry includes built - in undervoltage lockout and programmable current limit, in addition to soft - start capability. A shutdown function is also available, which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully - latched operation, double - pulse suppression, deadline adjust capability, and a ±1% trimmed band gap reference. The UC1846 features low outputs in the OFF state, while the UCx847 features high outputs in the OFF state.
Features
- Automatic Feedforward Compensation
- Programmable Pulse - by - Pulse Current Limiting
- Automatic Symmetry Correction in Push - Pull Configuration
- Enhanced Load Response Characteristics
- Parallel Operation Capability for Modular Power Systems
- Differential Current Sense Amplifier with Wide Common Mode Range
- Double - Pulse Suppression
- 500 - mA (Peak) Totem - pole Outputs
- ±1% Band Gap Reference
- Undervoltage Lockout
- Soft - Start Capability
- Shutdown Terminal
- 500 - kHz Operation
Applications
- Telecommunication Power Converters
- Industrial Power Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



