TI UC3844AD8TR
| Manufacturer | |
| MPN | UC3844AD8TR |
| LCSC Part # | C111743 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | 4.9V~5.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA series of control devices are improved versions that are pin-to-pin compatible with the UCx84x series. This series of devices provides the necessary features for controlling current-mode or switch-mode power supplies and has many improved features: the start-up current is less than 0.5 mA, the oscillator discharge current is adjusted to 8.3 mA, and during UVLO, the output stage can sink at least 10 mA of current at a voltage below 1.2 V (when VCC is higher than 5 V).
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
- Create custom designs with UCx84xA using WEBENCH PowerDesigner
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6887 | $ 0.69 |
| 10+ | $ 0.582 | $ 5.82 |
| 30+ | $ 0.5076 | $ 15.23 |
| 100+ | $ 0.4446 | $ 44.46 |
| 500+ | $ 0.4252 | $ 212.60 |
| 1,000+ | $ 0.4139 | $ 413.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | 4.9V~5.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Operating Voltage | 11V~25V | |
| Topology | Flyback |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCx84xA series of control devices are improved versions that are pin-to-pin compatible with the UCx84x series. This series of devices provides the necessary features for controlling current-mode or switch-mode power supplies and has many improved features: the start-up current is less than 0.5 mA, the oscillator discharge current is adjusted to 8.3 mA, and during UVLO, the output stage can sink at least 10 mA of current at a voltage below 1.2 V (when VCC is higher than 5 V).
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
- Create custom designs with UCx84xA using WEBENCH PowerDesigner
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



