LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC143ZETL product image
  • DTC143ZETL thumbnail 1
  • DTC143ZETL thumbnail 2
  • DTC143ZETL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC143ZETLRoHS

Manufacturer
MPN
DTC143ZETL
LCSC Part #
C111728
Packaging
SOT-416
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-416
Datasheetpdf iconROHM DTC143ZETL
In-Stock: 8,580
8,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.54
200+$ 0.0218$ 4.36
600+$ 0.0187$ 11.22
3,000+$ 0.016$ 48.00
9,000+$ 0.0144$ 129.60
21,000+$ 0.0136$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-416
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain80
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor4.7kΩ
typeNPN
Resistor Ratio12
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors. R1 = 4.7kΩ, R2 = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA143Z series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER