ROHM DAN202UT106
| Manufacturer | |
| MPN | DAN202UT106 |
| LCSC Part # | C111709 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR GP 80V 100mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323 | |
| Reverse Leakage Current (Ir) | 100nA@70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 80V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,710
8,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0436 | $ 0.44 |
| 100+ | $ 0.0342 | $ 3.42 |
| 300+ | $ 0.0296 | $ 8.88 |
| 3,000+ | $ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.0232 | $ 139.20 |
| 9,000+ | $ 0.0218 | $ 196.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-323 | |
| Reverse Leakage Current (Ir) | 100nA@70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 200mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 80V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 1.2V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C111709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
