LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362P-1-204LF product image
  • 3362P-1-204LF thumbnail 1
  • 3362P-1-204LF thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS 3362P-1-204LFRoHS

Manufacturer
MPN
3362P-1-204LF
LCSC Part #
C111655
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 200kΩ 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362P-1-204LF
In-Stock: 73
73 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5658$ 0.57
10+$ 0.4691$ 4.69
50+$ 0.4272$ 21.36
100+$ 0.374$ 37.40
500+$ 0.3515$ 175.75
1,000+$ 0.3369$ 336.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance200kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece