onsemi MOC3083SR2M
| Manufacturer | |
| Mfr. Part # | MOC3083SR2M |
| LCSC Part # | C111561 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | 6-Pin DIP Zero-Cross Triac Driver Optocoupler |
| Description | 1500V/us 30mA 800V 1.5V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,472
5,472
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8217 | $ 0.82 |
10+ | $ 0.6605 | $ 6.61 |
30+ | $ 0.5808 | $ 17.42 |
100+ | $ 0.501 | $ 50.10 |
500+ | $ 0.442 | $ 221.00 |
1,000+ | $ 0.4164 | $ 416.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$