LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XAP-04V-1 product image
  • XAP-04V-1 thumbnail 1
  • XAP-04V-1 thumbnail 2
  • XAP-04V-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST XAP-04V-1RoHS

Manufacturer
MPN
XAP-04V-1
LCSC Part #
C111519
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XAP-04V-1
Custom CablesMOQ 1pc
In-Stock: 18,680
18,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0587$ 0.59
100+$ 0.0483$ 4.83
300+$ 0.0432$ 12.96
1,000+$ 0.0361$ 36.10
5,000+$ 0.033$ 165.00
10,000+$ 0.0314$ 314.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.